Part Details for EZ-400-UM by Times Microwave Systems
Results Overview of EZ-400-UM by Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ-400-UM Information
EZ-400-UM by Times Microwave Systems is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EZ-400-UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6516
|
Newark | Male Connector |Times Microwave EZ-400-UM RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 9 |
|
$41.8000 / $44.0000 | Buy Now | |
|
CDM Electronics | TYPE-UHF MALE(PLUG)CRIMP/NON-SOLDER Package Multiple: 1 | 12 |
|
Buy Now |
Part Details for EZ-400-UM
EZ-400-UM CAD Models
EZ-400-UM Part Data Attributes
|
EZ-400-UM
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
EZ-400-UM
Times Microwave Systems
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.78 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insertion Loss | 0.1 dB | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
EZ-400-UM Frequently Asked Questions (FAQ)
-
The recommended torque value for the EZ-400-UM connectors is 10-12 in-lbs (1.1-1.4 Nm) for maximum reliability and performance.
-
Yes, the EZ-400-UM is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures. However, it's essential to follow proper installation and sealing procedures to ensure the cable's integrity.
-
The minimum bend radius for the EZ-400-UM cable is 1.5 inches (38 mm) to prevent damage to the inner conductors and ensure optimal performance.
-
Yes, the EZ-400-UM is designed to be compatible with other Times Microwave Systems products, including adapters, connectors, and cable assemblies. However, it's essential to verify compatibility before integrating the EZ-400-UM with other components.
-
The EZ-400-UM is designed to operate up to 4 GHz, making it suitable for a wide range of applications, including wireless communication systems, radar systems, and test equipment.