Part Details for EZ-400-UM-X by L-com Inc
Results Overview of EZ-400-UM-X by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ-400-UM-X Information
EZ-400-UM-X by L-com Inc is an RF UHF Connector.
RF UHF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EZ-400-UM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ-400-UM-X
|
L-com US | EZ-400-UM-X UHF male coaxial connector has an interface type of UHF male LMR-400 and a 50 Ohm impedance. Pasternack's UHF male connector uses crimp/non-solder contact as an attachment method. Our male UHF coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack UHF male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. The Pasternack UHF coaxial connector has a brass body with tin/nickel plating. Our EZ-400-UM-X UHF connector uses silver contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality EZ-400-UM-X features a 100 µin body plating specification. The Pasternack EZ-400-UM-X UHF connector operates at a temperature range of -40 to 125 deg C. Our male RF connector with coaxial termination has a 0.17 dB maximum insertion loss. This Pasternack male UHF connector will ship the same business day as purchased. Our UHF male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.1900 | Buy Now |