Part Details for EXB30-24D05-3V3J by Advanced Energy Industries Inc
Results Overview of EXB30-24D05-3V3J by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB30-24D05-3V3J Information
EXB30-24D05-3V3J by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EXB30-24D05-3V3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB30-24D05-3V3J
|
Avnet Abacus | Module DCDC 2OUT 5V33V 6A 30W 8Pin HalfBrick (Alt: EXB30-24D05-3V3J) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |