Part Details for EXB2HV151JV by Panasonic Electronic Components
Results Overview of EXB2HV151JV by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB2HV151JV Information
EXB2HV151JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB2HV151JV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB2HV151JV
|
Avnet Abacus | Fixed Network Resistor 150 ohm Isolated 8 Resistors 1506 3816 Metric Convex 5 - Tape and Reel (Alt: EXB2HV151JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for EXB2HV151JV
EXB2HV151JV CAD Models
EXB2HV151JV Part Data Attributes
|
EXB2HV151JV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EXB2HV151JV
Panasonic Electronic Components
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 150ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-9 | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150 Ω | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |