Part Details for EXB-A10P564J by Panasonic Electronic Components
Results Overview of EXB-A10P564J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-A10P564J Information
EXB-A10P564J by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EXB-A10P564J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U7564CT-ND
|
DigiKey | RES ARRAY 8 RES 560K OHM 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1846 / $0.8100 | Buy Now |
DISTI #
EXB-A10P564J
|
Avnet Americas | Res Thick Film NET 560K Ohm 5% ?200ppm/?C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R - Tape and Reel (Alt: EXB-A10P564J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1903 / $0.1942 | Buy Now |
DISTI #
667-EXB-A10P564J
|
Mouser Electronics | Resistor Networks & Arrays Resistor ArrayChip 8 elements RoHS: Compliant | 0 |
|
$0.2060 / $0.2120 | Order Now |
|
Onlinecomponents.com | Res Thick Film NET 560K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1875 / $0.2067 | Buy Now |
|
Master Electronics | Res Thick Film NET 560K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1875 / $0.2067 | Buy Now |
Part Details for EXB-A10P564J
EXB-A10P564J CAD Models
EXB-A10P564J Part Data Attributes
|
EXB-A10P564J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EXB-A10P564J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |