-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-2HV560JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1560CT-ND
|
DigiKey | RES ARRAY 8 RES 56 OHM 1506 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7028 In Stock |
|
$0.0291 / $0.1800 | Buy Now |
DISTI #
EXB-2HV560JV
|
Avnet Americas | Fixed Network Resistor, 56 ohm, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ? 5% - Tape and Reel (Alt: EXB-2HV560JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0288 | Buy Now |
DISTI #
667-EXB-2HV560JV
|
Mouser Electronics | Resistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 RoHS: Compliant | 18108 |
|
$0.0320 / $0.1800 | Buy Now |
DISTI #
V36:1790_07441400
|
Arrow Electronics | Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2448 | Americas - 5000 |
|
$0.0291 / $0.0427 | Buy Now |
DISTI #
V72:2272_07441400
|
Arrow Electronics | Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2046 Container: Cut Strips | Americas - 12 |
|
$0.0431 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0287 / $0.0337 | Buy Now |
DISTI #
52372701
|
Verical | Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2011 | Americas - 25000 |
|
$0.0393 / $0.0438 | Buy Now |
DISTI #
85598227
|
Verical | Res Thick Film Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2448 | Americas - 5000 |
|
$0.0291 / $0.0427 | Buy Now |
|
Bristol Electronics | 8221 |
|
RFQ | ||
DISTI #
EXB-2HV560JV
|
TTI | Resistor Networks & Arrays 0402 56ohm 8Res Convex Term AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0291 / $0.0337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy