-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXB-2HV512JV by Panasonic Electronic Components is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXB-2HV512JV-ND
|
DigiKey | RES ARRAY 8 RES 5.1K OHM 1506 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0366 | Buy Now |
DISTI #
EXB-2HV512JV
|
Avnet Americas | Resistor, Array, 5.1 kOhm, ? 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: EXB-2HV512JV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0269 / $0.0287 | Buy Now |
DISTI #
667-EXB-2HV512JV
|
Mouser Electronics | Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 RoHS: Compliant | 4922 |
|
$0.0290 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0294 / $0.0349 | Buy Now |
|
Quest Components | 3689 |
|
$0.0280 / $0.1400 | Buy Now | |
DISTI #
EXB-2HV512JV
|
TTI | Resistor Networks & Arrays Resistor Array Chip 8 Elements 1506 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0192 / $0.0196 | Buy Now |
|
Master Electronics | Res Thick Film Array 5.1K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0294 / $0.0349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy