Part Details for EWS30-05-MB2-10N by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of EWS30-05-MB2-10N by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EWS30-05-MB2-10N Information
EWS30-05-MB2-10N by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EWS30-05-MB2-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-EWS30-05-MB2-10N-ND
|
DigiKey | 30W Medical Grade Wall Mount Ext Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$63.2500 / $83.4900 | Buy Now |
DISTI #
75065155
|
RS | AC-DC Power Supply, Medical, Wall Mount w/ Interch Plugs, 30W, 5V, EWS30 Series Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5900 / $52.2400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply, Medical, Wall Mount w/ Interch Plugs, 30W, 5V, EWS30 Series | Astrodyne TDI EWS30-05-MB2-10N RoHS: Compliant |
16 In Stock |
|
$0 | Buy Now |
DISTI #
EWS30-05-MB210N
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |