Part Details for EVALFFXMR20KM1HDRTOBO1 by Infineon Technologies AG
Results Overview of EVALFFXMR20KM1HDRTOBO1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVALFFXMR20KM1HDRTOBO1 Information
EVALFFXMR20KM1HDRTOBO1 by Infineon Technologies AG is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVALFFXMR20KM1HDRTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM1718
|
Newark | Evaluation Board, Isolated Gate Driver Rohs Compliant: Yes |Infineon EVALFFXMR20KM1HDRTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$357.7600 | Buy Now |
DISTI #
448-EVALFFXMR20KM1HDRTOBO1-ND
|
DigiKey | EVAL BOARD FOR FF3MR20KM1H Min Qty: 1 Lead time: 34 Weeks Container: Box | Limited Supply - Call |
|
$333.9400 | Buy Now |
DISTI #
EVALFFXMR20KM1HDRTOBO1
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: EVALFFXMR20KM1HDRTOBO1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
726-EVALFFXMR20KM1HD
|
Mouser Electronics | Power Management IC Development Tools CoolSiC MOSFET 2000 V eval board for 62 mm half-bridge modules RoHS: Compliant | 25 |
|
$330.0500 | Buy Now |
Part Details for EVALFFXMR20KM1HDRTOBO1
EVALFFXMR20KM1HDRTOBO1 CAD Models
EVALFFXMR20KM1HDRTOBO1 Part Data Attributes
|
EVALFFXMR20KM1HDRTOBO1
Infineon Technologies AG
Buy Now
|
Compare Parts:
EVALFFXMR20KM1HDRTOBO1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |