Part Details for EVAL-ADXL346Z-S by Analog Devices Inc
Results Overview of EVAL-ADXL346Z-S by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-ADXL346Z-S Information
EVAL-ADXL346Z-S by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EVAL-ADXL346Z-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-ADXL346Z-S-ND
|
DigiKey | BOARD EVALUATION FOR ADXL346Z-S Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.0200 | Buy Now |
DISTI #
584-EVAL-ADXL346Z-S
|
Mouser Electronics | Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer RoHS: Compliant | 0 |
|
$179.0100 | Order Now |
|
Analog Devices Inc | EB: Satellite Eval System of A Package Multiple: 1 | 51 |
|
$179.0200 | Buy Now |
DISTI #
26619585
|
Verical | ADXL346 Accelerometer Sensor Evaluation Board Win OS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51 |
|
$178.7384 | Buy Now |
Part Details for EVAL-ADXL346Z-S
EVAL-ADXL346Z-S CAD Models
EVAL-ADXL346Z-S Part Data Attributes
|
EVAL-ADXL346Z-S
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADXL346Z-S
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |