Part Details for EVAL-ADGS1212SDZ by Analog Devices Inc
Results Overview of EVAL-ADGS1212SDZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-ADGS1212SDZ Information
EVAL-ADGS1212SDZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-ADGS1212SDZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-ADGS1212SDZ-ND
|
DigiKey | EVAL BOARD FOR ADGS1212 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.1600 | Buy Now |
DISTI #
584-EVAL-ADGS1212SDZ
|
Mouser Electronics | Switch IC Development Tools SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable RoHS: Compliant | 0 |
|
$72.1600 | Order Now |
|
Analog Devices Inc | evaluation board i.c. Package Multiple: 1 | 33 |
|
$72.1600 | Buy Now |
DISTI #
26641535
|
Verical | ADGS1212 Analog Switch Multiplexer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$70.2783 | Buy Now |
DISTI #
EVALADGS1212SDZ
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$68.1900 | Buy Now |
Part Details for EVAL-ADGS1212SDZ
EVAL-ADGS1212SDZ CAD Models
EVAL-ADGS1212SDZ Part Data Attributes
|
EVAL-ADGS1212SDZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADGS1212SDZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |