Part Details for EVAL-ADCMP553BRMZ by Analog Devices Inc
Results Overview of EVAL-ADCMP553BRMZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVAL-ADCMP553BRMZ Information
EVAL-ADCMP553BRMZ by Analog Devices Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for EVAL-ADCMP553BRMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-ADCMP553BRMZ-ND
|
DigiKey | EVAL BOARD FOR ADCMP553 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$85.4800 | Buy Now |
DISTI #
584-EVALADCMP553BRMZ
|
Mouser Electronics | Amplifier IC Development Tools EVALUATION BOARD-HIGH SPEED COMPARATOR RoHS: Compliant | 5 |
|
$85.4800 | Buy Now |
|
Analog Devices Inc | EVALUATION BOARD-HIGH SPEED C Package Multiple: 1 | 14 |
|
$85.4800 / $90.1300 | Buy Now |
DISTI #
26619372
|
Verical | ADCMP553 Comparator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$85.0566 | Buy Now |
Part Details for EVAL-ADCMP553BRMZ
EVAL-ADCMP553BRMZ CAD Models
EVAL-ADCMP553BRMZ Part Data Attributes
|
EVAL-ADCMP553BRMZ
Analog Devices Inc
Buy Now
|
Compare Parts:
EVAL-ADCMP553BRMZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |