Part Details for EVA-M8M-1 by u-blox AG
Results Overview of EVA-M8M-1 by u-blox AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EVA-M8M-1 Information
EVA-M8M-1 by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for EVA-M8M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-EVA-M8M-1CT-ND
|
DigiKey | RF TXRX MODULE NAVIGATION SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$14.7000 / $29.0000 | Buy Now |
DISTI #
EVA-M8M-1
|
Avnet Americas | u-blox M8 GNSS module ROM, crystal, GPS/Beidou default LGA43, 7x7 mm, 500 pcs/reel - Tape and Reel (Alt: EVA-M8M-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 73 |
|
$13.2000 / $14.3000 | Buy Now |
DISTI #
EVA-M8M-1
|
Richardson RFPD | GPS/GNSS MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Braemac Americas-Symmetry | u-blox M8 GNSS module ROM, crystal, GPS/Beidou default LGA43, 7x7 mm, 500 pcs/reel Min Qty: 1 | 0 |
|
$14.7000 / $29.0000 | Buy Now |
Part Details for EVA-M8M-1
EVA-M8M-1 CAD Models
EVA-M8M-1 Part Data Attributes
|
EVA-M8M-1
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
EVA-M8M-1
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | LGA-43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | u-blox | |
JESD-30 Code | S-XXMA-N43 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 7 mm |
EVA-M8M-1 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply power to the module, then wait for at least 100 ms before sending any commands or data. This allows the module to complete its internal initialization.
-
To use an external antenna, connect the antenna to the module's ANT pad, and set the ANT_SEL pin to a logic high level. You may also need to adjust the antenna's impedance matching network to optimize performance.
-
The maximum update rate for the EVA-M8M-1 module's position data is 10 Hz. However, this can be adjusted using the 'setRate' command in the module's configuration protocol.
-
The EVA-M8M-1 module's LED indicators can be enabled or disabled using the 'setLed' command in the module's configuration protocol. You can also use the 'getLed' command to query the current LED state.
-
The EVA-M8M-1 module's default baud rate is 9600 bps. You can change the baud rate using the 'setBaud' command in the module's configuration protocol. Supported baud rates range from 4800 to 115200 bps.