Part Details for EV12DS400ACZPY by Teledyne e2v
Results Overview of EV12DS400ACZPY by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EV12DS400ACZPY Information
EV12DS400ACZPY by Teledyne e2v is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for EV12DS400ACZPY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EV12DS400ACZPY
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, 4.75 V to 5.25 V, 196 Pins, FPBGA - Bulk (Alt: EV12DS400ACZPY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,223.0000 / $1,265.0000 | Buy Now |
DISTI #
EV12DS400ACZPY
|
Avnet Silica | Digital to Analog Converter 1 Channel 12 bit Voltage Serial Microwire 475 V to 525 V 196 Pins FPBGA (Alt: EV12DS400ACZPY) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for EV12DS400ACZPY
EV12DS400ACZPY CAD Models
EV12DS400ACZPY Part Data Attributes
|
EV12DS400ACZPY
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
EV12DS400ACZPY
Teledyne e2v
D/A Converter, 1 Func, Serial Input Loading, PBGA196, FPBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Analog Output Voltage-Max | 1.08 V | |
Analog Output Voltage-Min | -1.08 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Linearity Error-Max (EL) | 0.061% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.78 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
EV12DS400ACZPY Frequently Asked Questions (FAQ)
-
The EV12DS400ACZPY can operate with a clock frequency between 350 MHz and 450 MHz, but the optimal frequency is typically around 400 MHz for best performance.
-
To optimize the analog input signal, ensure it is within the recommended input range of 1.5 Vpp differential, and use a low-pass filter to remove noise above the Nyquist frequency (200 MHz for this ADC).
-
To minimize noise and ensure optimal performance, follow a star-grounding scheme, use a solid ground plane, and keep analog and digital signals separate. Also, place decoupling capacitors close to the ADC's power pins.
-
The EV12DS400ACZPY outputs 12-bit data in a DDR (Double Data Rate) format. Ensure your FPGA or processor can handle DDR data and consider using a deserializer or FIFO to manage the high-speed data stream.
-
The EV12DS400ACZPY has a typical power consumption of 1.2 W. It requires a 1.2 V analog supply, a 1.2 V digital supply, and a 3.3 V output driver supply. Ensure proper power sequencing and decoupling to prevent damage or malfunction.