Part Details for ESS-102-TT-05 by Samtec Inc
Results Overview of ESS-102-TT-05 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS-102-TT-05 Information
ESS-102-TT-05 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESS-102-TT-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ESS-102-TT-05-ND
|
DigiKey | CONN SOCKET 2POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$3.7600 | Buy Now |
DISTI #
ESS-102-TT-05-ND
|
DigiKey | CONN SOCKET 2POS 0.1 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7900 | Buy Now |
DISTI #
ESS-102-TT-05
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, ESS - Bulk (Alt: ESS-102-TT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4128 / $0.6762 | Buy Now |
DISTI #
200-ESS102TT05
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.6900 | Order Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$0.2055 / $0.5580 | Buy Now |
|
Quest Components | SIP SOCKET,2 CONTACTS,0.100 TERM PITCH,NONE ROW SPACING,PC TAIL TERMINAL | 209 |
|
$0.2100 / $0.3150 | Buy Now |
DISTI #
5cd8e3d2cd7c1c4c3832ffed
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1400 / $0.6900 | Buy Now |
DISTI #
000000000000093012
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$0.2500 / $0.6900 | Buy Now |
DISTI #
ESS-102-TT-05
|
Avnet Abacus | PCB Receptacle BoardtoBoard 254 mm 1 Rows 2 Contacts Through Hole Mount ESS (Alt: ESS-102-TT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ESS-102-TT-05
|
Avnet Abacus | PCB Receptacle BoardtoBoard 254 mm 1 Rows 2 Contacts Through Hole Mount ESS (Alt: ESS-102-TT-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESS-102-TT-05
ESS-102-TT-05 CAD Models
ESS-102-TT-05 Part Data Attributes
|
ESS-102-TT-05
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-102-TT-05
Samtec Inc
2 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | ESS | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |