Part Details for ESS-102-T-04 by Samtec Inc
Results Overview of ESS-102-T-04 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESS-102-T-04 Information
ESS-102-T-04 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESS-102-T-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P6652
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:Ess Series Rohs Compliant: Yes |Samtec ESS-102-T-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$0.4220 / $0.9240 | Buy Now |
DISTI #
3937-ESS-102-T-04-ND
|
DigiKey | CONN SOCKET 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$5.5100 | Buy Now |
DISTI #
ESS-102-T-04-ND
|
DigiKey | CONN SOCKET 2POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$0.5871 / $1.1300 | Buy Now |
DISTI #
ESS-102-T-04
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount - Bulk (Alt: ESS-102-T-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 420 Factory Stock |
|
$0.6144 / $0.9055 | Buy Now |
DISTI #
200-ESS102T04
|
Mouser Electronics | IC & Component Sockets .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant | 122 |
|
$0.3850 / $1.0100 | Buy Now |
|
Onlinecomponents.com | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant |
50 In Stock |
|
$0.3103 / $0.8270 | Buy Now |
DISTI #
85033389
|
Verical | Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 12 Package Multiple: 1 | Americas - 420 |
|
$0.3700 / $1.0100 | Buy Now |
DISTI #
5cd8e40ccd7c1c4c38334339
|
Samtec | .100" Elevated Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 420 |
|
$0.2000 / $1.0100 | Buy Now |
|
Powell Electronics | .100 Elevated Single Row Screw Mach Skt Min Qty: 1 | 277 |
|
$0.4100 / $1.0100 | Buy Now |
DISTI #
000000000000058946
|
Sager | IC & Component Sockets .100 Elevated Single Row Screw Machine Socket Strip Min Qty: 1 | 420 |
|
$0.3700 / $1.0100 | Buy Now |
Part Details for ESS-102-T-04
ESS-102-T-04 CAD Models
ESS-102-T-04 Part Data Attributes
|
ESS-102-T-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESS-102-T-04
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for ESS-102-T-04
This table gives cross-reference parts and alternative options found for ESS-102-T-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESS-102-T-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESS-102-G-04 | Samtec Inc | $1.0804 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESS-102-T-04 vs ESS-102-G-04 |
ESS-102-T-04 Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the connectors by aligning the guides on the plug and receptacle, then applying gentle pressure while ensuring the connectors are properly seated.
-
To ensure proper polarization, the keyway on the plug must align with the key on the receptacle. The keyway is located on the top of the plug and the key is located on the bottom of the receptacle.
-
The ESS-102-T-04 connector has an operating temperature range of -55°C to +125°C.
-
Yes, the ESS-102-T-04 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
-
Yes, the ESS-102-T-04 connector is designed to operate in humid environments. It has a moisture-resistant design and is suitable for use in applications with high humidity.