-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR18EZPJ470 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9562
|
Newark | Res, 47R, 5%, 0.5W, Thick Film, 1206 Rohs Compliant: Yes |Rohm ESR18EZPJ470 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0350 / $0.0920 | Buy Now |
DISTI #
RHM47ICT-ND
|
DigiKey | RES 47 OHM 5% 3/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
33824 In Stock |
|
$0.0204 / $0.1800 | Buy Now |
DISTI #
755-ESR18EZPJ470
|
Mouser Electronics | Thick Film Resistors - SMD 1206 47ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 13606 |
|
$0.0210 / $0.1900 | Buy Now |
DISTI #
59901713
|
Verical | Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 3522 Package Multiple: 1 Date Code: 2140 | Americas - 30860 |
|
$0.0201 / $0.0579 | Buy Now |
DISTI #
39222598
|
Verical | Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 4546 Package Multiple: 1 Date Code: 2001 | Americas - 8440 |
|
$0.0152 / $0.0156 | Buy Now |
DISTI #
65758690
|
Verical | Res Thick Film 1206 47 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 4546 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0152 / $0.0156 | Buy Now |
|
Quest Components | 10752 |
|
$0.0200 / $0.1500 | Buy Now | |
DISTI #
ESR18EZPJ470
|
Avnet Asia | RES ANTI-SURGE 1206 47 OHM 1/3W 5% SMD (Alt: ESR18EZPJ470) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
ESR18EZPJ470
|
Chip One Stop | Res Thick Film 3.2 x 1.6 mm 47 Ohm 5% 0.33W(1/3W) 200ppm/ C Molded SMD Paper T/R RoHS: Compliant Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 30860 |
|
$0.0115 / $0.0579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR18EZPJ470
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPJ470
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | DUAL RATED AS 0.5WATTS, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
The recommended land pattern for ESR18EZPJ470 is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials to reduce thermal resistance. Also, follow the recommended PCB layout guidelines to minimize thermal impedance.
The maximum operating temperature range for ESR18EZPJ470 is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or using a screw, and consider using a vibration-dampening material or a shock-absorbing mount to reduce the impact of vibrations.
Store ESR18EZPJ470 in a dry, cool place, away from direct sunlight and moisture, with a temperature range of 5°C to 30°C and humidity below 60%. Avoid exposing the component to mechanical stress, shock, or vibration during storage.