-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESR03EZPF1201 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9472
|
Newark | Res, 1K2, 1%, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Rohm ESR03EZPF1201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5945 |
|
$0.0210 / $0.1240 | Buy Now |
DISTI #
846-ESR03EZPF1201CT-ND
|
DigiKey | RES 1.2K OHM 1% 1/4W 0603 Min Qty: 5000 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0157 / $0.0216 | Buy Now |
DISTI #
755-ESR03EZPF1201
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.2Kohm 1% Anti Surge AEC-Q200 RoHS: Compliant | 2812 |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
60969011
|
Verical | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 2101 | Americas - 5000 |
|
$0.0138 | Buy Now |
DISTI #
82119053
|
Verical | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3379 Package Multiple: 1 Date Code: 2410 | Americas - 4950 |
|
$0.0224 | Buy Now |
DISTI #
86984764
|
Verical | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 59 Package Multiple: 1 Date Code: 1801 | Americas - 59 |
|
$1.4496 | Buy Now |
|
Quest Components | 4047 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
ESR03EZPF1201
|
Avnet Asia | Res Thick Film 0603 1.2K Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R (Alt: ESR03EZPF1201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPF1201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPF1201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
The recommended land pattern for ESR03EZPF1201 can be found in ROHM's application note AP14411, which provides guidelines for PCB design and layout.
ROHM recommends using a thermal pad or a heat sink to dissipate heat generated by the resistor. The thermal pad should be connected to a copper plane on the PCB to improve heat dissipation.
The maximum power rating of ESR03EZPF1201 is 1W. However, the actual power rating may vary depending on the operating temperature and other environmental factors.
Yes, ESR03EZPF1201 is compatible with lead-free soldering. ROHM recommends using a soldering temperature of 260°C or lower to prevent damage to the resistor.
ESR03EZPF1201 has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without damage.