Part Details for ESQT-130-03-M-Q-375 by Samtec Inc
Results Overview of ESQT-130-03-M-Q-375 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-130-03-M-Q-375 Information
ESQT-130-03-M-Q-375 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-130-03-M-Q-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P5062
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-130-03-M-Q-375 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5700 / $31.8100 | Buy Now |
DISTI #
ESQT-130-03-M-Q-375-ND
|
DigiKey | CONN SOCKET 120P 0.079 GOLD PCB Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7467 | Buy Now |
DISTI #
ESQT-130-03-M-Q-37
|
Avnet Americas | - Rail/Tube (Alt: ESQT-130-03-M-Q-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$17.4720 / $24.1962 | Buy Now |
DISTI #
200-ESQT13003MQ375
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$11.3300 / $25.5300 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$11.6400 / $24.6900 | Buy Now |
DISTI #
5cd8e3a9cd7c1c4c3832d0a8
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$8.6000 / $25.5300 | Buy Now |
DISTI #
000000000002509416
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$14.7600 / $25.5300 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$11.6400 / $24.6900 | Buy Now |
Part Details for ESQT-130-03-M-Q-375
ESQT-130-03-M-Q-375 CAD Models
ESQT-130-03-M-Q-375 Part Data Attributes
|
ESQT-130-03-M-Q-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-130-03-M-Q-375
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for ESQT-130-03-M-Q-375
This table gives cross-reference parts and alternative options found for ESQT-130-03-M-Q-375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-130-03-M-Q-375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50642-1030E | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | ESQT-130-03-M-Q-375 vs 50642-1030E |
50749-3030FC | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | ESQT-130-03-M-Q-375 vs 50749-3030FC |
50732-3030E | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | ESQT-130-03-M-Q-375 vs 50732-3030E |
ESQT-130-02-F-Q-714 | Samtec Inc | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-130-03-M-Q-375 vs ESQT-130-02-F-Q-714 |
HM1S49TSRB26H9LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | ESQT-130-03-M-Q-375 vs HM1S49TSRB26H9LF |
50748-130HA | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | ESQT-130-03-M-Q-375 vs 50748-130HA |
HM1S49TSRB26H6P | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | ESQT-130-03-M-Q-375 vs HM1S49TSRB26H6P |
ESQT-130-02-F-Q-550 | Samtec Inc | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-130-03-M-Q-375 vs ESQT-130-02-F-Q-550 |
50934-5030H | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | ESQT-130-03-M-Q-375 vs 50934-5030H |
70472-9004LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | ESQT-130-03-M-Q-375 vs 70472-9004LF |