Part Details for ESQT-116-03-M-D-400 by Samtec Inc
Results Overview of ESQT-116-03-M-D-400 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-116-03-M-D-400 Information
ESQT-116-03-M-D-400 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for ESQT-116-03-M-D-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0267
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-116-03-M-D-400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $9.9800 | Buy Now |
DISTI #
ESQT-116-03-M-D-400-ND
|
DigiKey | CONN SOCKET 32POS 0.079 GOLD PCB Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4429 | Buy Now |
DISTI #
ESQT-116-03-M-D-40
|
Avnet Americas | - Rail/Tube (Alt: ESQT-116-03-M-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$4.6560 / $7.0462 | Buy Now |
DISTI #
200-ESQT11603MD400
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$2.2900 / $7.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.3500 / $7.3500 | Buy Now |
DISTI #
5cd8e3a8cd7c1c4c3832cec6
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.2900 / $7.1900 | Buy Now |
DISTI #
000000000003038517
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.9400 / $7.1900 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.3500 / $7.3500 | Buy Now |
Part Details for ESQT-116-03-M-D-400
ESQT-116-03-M-D-400 CAD Models
ESQT-116-03-M-D-400 Part Data Attributes
|
ESQT-116-03-M-D-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-03-M-D-400
Samtec Inc
Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for ESQT-116-03-M-D-400
This table gives cross-reference parts and alternative options found for ESQT-116-03-M-D-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-116-03-M-D-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
86723-132 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQT-116-03-M-D-400 vs 86723-132 |
61685-232 | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-116-03-M-D-400 vs 61685-232 |
61685-032 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQT-116-03-M-D-400 vs 61685-032 |
87173-432LF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | ESQT-116-03-M-D-400 vs 87173-432LF |
71210-132 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQT-116-03-M-D-400 vs 71210-132 |
61685-532 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQT-116-03-M-D-400 vs 61685-532 |
220F32Y8J | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ESQT-116-03-M-D-400 vs 220F32Y8J |
71210-032 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | ESQT-116-03-M-D-400 vs 71210-032 |
95801-132B0 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | ESQT-116-03-M-D-400 vs 95801-132B0 |
ESQT-116-02-M-D-368 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-116-03-M-D-400 vs ESQT-116-02-M-D-368 |