Part Details for ESQT-110-02-F-D-710 by Samtec Inc
Results Overview of ESQT-110-02-F-D-710 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-110-02-F-D-710 Information
ESQT-110-02-F-D-710 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-110-02-F-D-710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P5031
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-110-02-F-D-710 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $5.1000 | Buy Now |
DISTI #
3937-ESQT-110-02-F-D-710-ND
|
DigiKey | CONN SOCKET 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$20.7800 | Buy Now |
DISTI #
ESQT-110-02-F-D-710-ND
|
DigiKey | CONN SOCKET 20POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6600 | Buy Now |
DISTI #
ESQT-110-02-F-D-710
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 20 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Bulk (Alt: ESQT-110-02-F-D-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0448 / $3.0184 | Buy Now |
DISTI #
200-ESQT11002FD710
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$0.9400 / $3.0800 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.9610 / $3.0000 | Buy Now |
DISTI #
5cd8e333cd7c1c4c38324497
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Layer | 0 |
|
$0.9400 / $3.0800 | Buy Now |
DISTI #
000000000002205853
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.6100 / $3.0800 | Buy Now |
DISTI #
ESQT-110-02-F-D-710
|
Avnet Abacus | Stacking Board Connector Elevated Strip ESQT 20 Contacts Receptacle 2 mm Through Hole 2 Rows (Alt: ESQT-110-02-F-D-710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.9610 / $3.0000 | Buy Now |
Part Details for ESQT-110-02-F-D-710
ESQT-110-02-F-D-710 CAD Models
ESQT-110-02-F-D-710 Part Data Attributes
|
ESQT-110-02-F-D-710
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-02-F-D-710
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body Breadth | 0.157 inch | |
Body Depth | 0.71 inch | |
Body Length | 0.792 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-110-02-F-D-710
This table gives cross-reference parts and alternative options found for ESQT-110-02-F-D-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-02-F-D-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-110-03-F-D-337 | Samtec Inc | $3.3581 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-03-F-D-337 |
ESQT-110-03-F-D-358 | Samtec Inc | $3.3581 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-03-F-D-358 |
ESQT-110-02-F-D-732 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-732 |
ESQT-110-02-F-D-400 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-400 |
ESQT-110-02-F-D-309 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-309 |
ESQT-110-02-F-D-750 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-750 |
ESQT-110-02-F-D-394 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-394 |
ESQT-110-02-F-D-680 | Samtec Inc | $3.4532 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-680 |
ESQT-110-02-F-D-565 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-565 |
ESQT-110-02-F-D-725 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-110-02-F-D-710 vs ESQT-110-02-F-D-725 |