Part Details for ESQT-108-02-F-Q-800 by Samtec Inc
Results Overview of ESQT-108-02-F-Q-800 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-108-02-F-Q-800 Information
ESQT-108-02-F-Q-800 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-108-02-F-Q-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-108-02-F-Q-800
|
Avnet Americas | - Bulk (Alt: ESQT-108-02-F-Q-800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6100 / $5.0400 | Buy Now |
DISTI #
000000000001293406
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6100 / $5.0400 | Buy Now |
Part Details for ESQT-108-02-F-Q-800
ESQT-108-02-F-Q-800 CAD Models
ESQT-108-02-F-Q-800 Part Data Attributes
|
ESQT-108-02-F-Q-800
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-108-02-F-Q-800
Samtec Inc
Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.315 inch | |
Body Depth | 0.8 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-108-02-F-Q-800
This table gives cross-reference parts and alternative options found for ESQT-108-02-F-Q-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-108-02-F-Q-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-108-03-LM-Q-309 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-03-LM-Q-309 |
ESQT-108-03-SM-Q-309 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-03-SM-Q-309 |
ESQT-108-02-L-Q-732 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-02-L-Q-732 |
ESQT-108-02-G-Q-660 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-02-G-Q-660 |
ESQT-108-03-G-Q-309 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-03-G-Q-309 |
ESQT-108-02-F-Q-755 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-02-F-Q-755 |
AV501-00090 | Amphenol Corporation | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | ESQT-108-02-F-Q-800 vs AV501-00090 |
ESQT-108-03-L-Q-326 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-03-L-Q-326 |
ESQT-108-03-G-Q-400 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-03-G-Q-400 |
ESQT-108-02-M-Q-309 | Samtec Inc | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-F-Q-800 vs ESQT-108-02-M-Q-309 |