-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQ-120-12-T-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0735
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-12-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 489 |
|
$2.9300 / $7.4000 | Buy Now |
DISTI #
33AC2619
|
Newark | Connector, Rcpt, 40Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Esq Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Samtec ESQ-120-12-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $6.6600 | Buy Now |
DISTI #
SAM10457-ND
|
DigiKey | CONN SOCKET 40POS 0.1 TIN PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
106 In Stock |
|
$2.8200 / $4.5200 | Buy Now |
DISTI #
ESQ-120-12-T-D
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: ESQ-120-12-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 678 Factory Stock |
|
$3.1324 / $4.4296 | Buy Now |
DISTI #
ESQ-120-12-T-D
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: ESQ-120-12-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 678 Factory Stock |
|
$3.1324 / $4.4296 | Buy Now |
DISTI #
200-ESQ12012TD
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip RoHS: Compliant | 95 |
|
$2.2500 / $4.5700 | Buy Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant |
35 In Stock |
|
$2.5200 / $5.8800 | Buy Now |
DISTI #
85032973
|
Verical | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 678 |
|
$2.6100 / $4.5700 | Buy Now |
DISTI #
57376684
|
Verical | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2127 | Americas - 35 |
|
$3.6920 / $7.6440 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 40 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR, SOCKET | 3 |
|
$2.3550 / $3.5325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-120-12-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-T-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screws on the ESQ-120-12-T-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the ESQ-120-12-T-D connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the ESQ-120-12-T-D connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures.
The ESQ-120-12-T-D connector is not designed for use in wet or humid environments. Samtec recommends using their sealed or waterproof connectors, such as the ESQ-120-12-T-D-SE, for applications that require moisture protection.
The recommended mating cycle for the ESQ-120-12-T-D connector is 500-1000 cycles according to Samtec's datasheet. However, this may vary depending on the application and environmental conditions.