-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESP32-S3-MINI-1U-N8 by Espressif Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-S3-MINI-1U-N8CT-ND
|
DigiKey | RF TXRX MOD BT WIFIU.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
641 In Stock |
|
$3.3750 / $5.2800 | Buy Now |
DISTI #
356-ESP32S3MINI1UN8
|
Mouser Electronics | WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector RoHS: Compliant | 2392 |
|
$3.1000 | Buy Now |
DISTI #
ESP32S3-MINI-1U-8
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, external, SMD, Cores: 2 Min Qty: 1 | 456 |
|
$3.3200 / $4.3600 | Buy Now |
DISTI #
ESP32-S3-MINI-1U-N8
|
EBV Elektronik | SMD module ESP32S3FN8 8 MB SPI flash IPEX antenna connector (Alt: ESP32-S3-MINI-1U-N8) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 26 Weeks, 0 Days | EBV - 3250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 650 | 2600 |
|
$5.2800 / $5.7300 | Buy Now |
|
Win Source Electronics | SMD MODULE, ESP32-S3, 8 MB SPI F / Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | 3250 |
|
$5.2991 / $7.9485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy