Part Details for ESMQ401VSN271MP45S by United Chemi-Con Inc
Results Overview of ESMQ401VSN271MP45S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMQ401VSN271MP45S Information
ESMQ401VSN271MP45S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESMQ401VSN271MP45S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8508
|
Newark | Aluminum Electrolytic Capacitor 270Uf, 400V, 20%, Snap-In, Capacitance:270Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ401VSN271MP45S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ESMQ401VSN271MP45S-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
399 In Stock |
|
$2.3432 / $5.6200 | Buy Now |
DISTI #
661-ESMQ401N271MP45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 270uF 400 Volt RoHS: Compliant | 0 |
|
$2.2000 / $5.3500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 400V 20% (22 X 45mm) Snap-In 10mm 1670mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$3.5900 / $5.4800 | Buy Now |
DISTI #
51696614
|
Verical | Cap Aluminum Lytic 270uF 400V 20% (22 X 45mm) Snap-In 10mm 1.67A 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1915 | Americas - 400 |
|
$4.6235 / $6.3529 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 270uF 400V 20% (22 X 45mm) Snap-In 10mm 1670mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$3.5900 / $5.4800 | Buy Now |
Part Details for ESMQ401VSN271MP45S
ESMQ401VSN271MP45S CAD Models
ESMQ401VSN271MP45S Part Data Attributes
|
ESMQ401VSN271MP45S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ401VSN271MP45S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 921 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 45 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |