Part Details for ESMH630VSN103MA40T by Chemi-Con
Results Overview of ESMH630VSN103MA40T by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMH630VSN103MA40T Information
ESMH630VSN103MA40T by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ESMH630VSN103MA40T
ESMH630VSN103MA40T CAD Models
ESMH630VSN103MA40T Part Data Attributes
|
ESMH630VSN103MA40T
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH630VSN103MA40T
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5470 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMH630VSN103MA40T
This table gives cross-reference parts and alternative options found for ESMH630VSN103MA40T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH630VSN103MA40T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESMH630LCN103MA40B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF, | ESMH630VSN103MA40T vs ESMH630LCN103MA40B |
1103LGMA040LPN5850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 1103LGMA040LPN5850 |
2103LGMA040LPN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 2103LGMA040LPN78F0 |
8103LGMA040LPN4810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 8103LGMA040LPN4810 |
8103LGMA040LPN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 8103LGMA040LPN18F0 |
8103LGMA040LPN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 8103LGMA040LPN28F0 |
2103LGMA040LPN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 2103LGMA040LPN7810 |
2103LGMA040LPN38E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 2103LGMA040LPN38E0 |
2103LGMA040LPN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 2103LGMA040LPN28F0 |
8103LGMA040LPN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10MF,63VDC,20% -TOL,20% +TOL | ESMH630VSN103MA40T vs 8103LGMA040LPN58F0 |