Part Details for ESMH160VNN153MQ30T by United Chemi-Con Inc
Results Overview of ESMH160VNN153MQ30T by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMH160VNN153MQ30T Information
ESMH160VNN153MQ30T by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESMH160VNN153MQ30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.044 Ohm 3460mA 2000h 85°C RoHS: Compliant |
280 In Stock |
|
$1.2200 / $2.7100 | Buy Now |
DISTI #
51694837
|
Verical | Cap Aluminum Lytic 15000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.044 Ohm 3.46A 2000h 85°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1610 | Americas - 280 |
|
$1.7420 / $3.5230 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 15000uF 16V 20% (25.4 X 30mm) Snap-In 10mm 0.044 Ohm 3460mA 2000h 85°C RoHS: Compliant |
280 In Stock |
|
$1.2200 / $2.7100 | Buy Now |
Part Details for ESMH160VNN153MQ30T
ESMH160VNN153MQ30T CAD Models
ESMH160VNN153MQ30T Part Data Attributes
|
ESMH160VNN153MQ30T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH160VNN153MQ30T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3460 mA | |
Series | ESMH(16 VOLT) | |
Terminal Pitch | 10 mm |
ESMH160VNN153MQ30T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the ESMH160VNN153MQ30T is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the ESMH160VNN153MQ30T is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude, and is suitable for use in high-vibration environments.
-
Handle the capacitors by the body, avoiding touching the leads or terminals. Store them in a cool, dry place, away from direct sunlight and moisture, and avoid stacking them on top of each other.
-
The ESR of the ESMH160VNN153MQ30T is typically around 30mΩ at 100kHz, but this value can vary depending on the frequency and operating conditions.
-
The ESMH160VNN153MQ30T is rated for operation up to 125°C, but derating is required for temperatures above 85°C. Consult the datasheet for specific derating guidelines.