Part Details for ESH3CHE3_A/I by Vishay Intertechnologies
Results Overview of ESH3CHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESH3CHE3_A/I Information
ESH3CHE3_A/I by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESH3CHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESH3CHE3_A/I
|
Avnet Americas | 3A, 150V, 25NS, UF RECT, SMD - Tape and Reel (Alt: ESH3CHE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2336 / $0.2430 | Buy Now |
DISTI #
78-ESH3CHE3_A/I
|
Mouser Electronics | Rectifiers 150V 3.0A 25ns Glass Passivated RoHS: Compliant | 0 |
|
$0.2430 / $0.2610 | Order Now |
Part Details for ESH3CHE3_A/I
ESH3CHE3_A/I CAD Models
ESH3CHE3_A/I Part Data Attributes
|
ESH3CHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ESH3CHE3_A/I
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |