Part Details for ESH3C by Taiwan Semiconductor
Results Overview of ESH3C by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESH3C Information
ESH3C by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESH3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ESH3CCT-ND
|
DigiKey | DIODE STANDARD 150V 3A DO214AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2976 In Stock |
|
$0.1412 / $0.7800 | Buy Now |
DISTI #
ESH3C
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: ESH3C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 / $0.1444 | Buy Now |
DISTI #
821-ESH3C
|
Mouser Electronics | Rectifiers 20ns, 3A, 150V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1340 / $0.6300 | Order Now |
DISTI #
ESH3C-TSC
|
TME | Diode: rectifying, SMD, 150V, 3A, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1820 / $0.4880 | RFQ |
Part Details for ESH3C
ESH3C CAD Models
ESH3C Part Data Attributes
|
ESH3C
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH3C
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESH3C
This table gives cross-reference parts and alternative options found for ESH3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESH3CR6G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ESH3C vs ESH3CR6G |
ESH3CHE3/57T | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 150V 3A 2PIN SMC - Tape and Reel | ESH3C vs ESH3CHE3/57T |
ESH3CHE3/9AT | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 150V 3A 2PIN SMC - Tape and Reel | ESH3C vs ESH3CHE3/9AT |
ESH3C-E3/57T | Vishay Semiconductors | Check for Price | DIODE 3 A, 150 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode | ESH3C vs ESH3C-E3/57T |
ESH3CHE3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ESH3C vs ESH3CHE3/9AT |
ESH3C Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the thermal pad are suggested. Additionally, a solid ground plane on the bottom layer can help reduce thermal resistance.
-
To ensure reliable operation, it's essential to follow the recommended operating conditions, including voltage, current, and temperature. Additionally, consider using a thermal management system, such as a heat sink or fan, to maintain a safe operating temperature.
-
The ESD protection diodes are designed to protect the device from electrostatic discharge. They have a low capacitance and high impedance, which minimizes their impact on the device's performance. However, they can affect the device's input impedance and may require additional consideration in high-frequency applications.
-
Yes, the ESH3C is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 and is designed to operate in harsh environments. However, it's essential to follow the recommended operating conditions and ensure that the device is properly qualified for the specific application.
-
To troubleshoot issues related to the internal voltage regulator, start by verifying the input voltage and current. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes for guidance on debugging and troubleshooting.