Part Details for ESH3C-M3/57T by Vishay Intertechnologies
Results Overview of ESH3C-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESH3C-M3/57T Information
ESH3C-M3/57T by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESH3C-M3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0163
|
Newark | 3A,150V,25Ns, uf Rect, Smc |Vishay ESH3C-M3/57T RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2790 | Buy Now |
DISTI #
ESH3C-M3/57T
|
Avnet Americas | 3A,150V,25NS,UF Rect, SMC - Tape and Reel (Alt: ESH3C-M3/57T) RoHS: Compliant Min Qty: 5100 Package Multiple: 850 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2075 / $0.2118 | Buy Now |
DISTI #
78-ESH3C-M357T
|
Mouser Electronics | Rectifiers 3A,150V,25NS,UF Rect, SMD RoHS: Compliant | 0 |
|
$0.2160 | Order Now |
DISTI #
ESH3C-M3/57T
|
TTI | Rectifiers 3A,150V,25NS,UF Rect, SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 5100 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2480 | Buy Now |
Part Details for ESH3C-M3/57T
ESH3C-M3/57T CAD Models
ESH3C-M3/57T Part Data Attributes
|
ESH3C-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ESH3C-M3/57T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESH3C-M3/57T
This table gives cross-reference parts and alternative options found for ESH3C-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH3C-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESH3CHE3/9AT | Vishay Semiconductors | Check for Price | ULTRA FAST RECOVERY RECTFR 150V 3A 2PIN SMC - Tape and Reel | ESH3C-M3/57T vs ESH3CHE3/9AT |
ESH3CR7G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | ESH3C-M3/57T vs ESH3CR7G |