-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE-24MH1T by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2715
|
Newark | Detector Switch, Spdt, 10Ma, 0.35N, Product Range:-, Contact Configuration:Spdt-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:3.5Mm, External Width:7.5Mm, External Depth:5.6Mm Rohs Compliant: Yes |Panasonic ESE-24MH1T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3670 / $0.3810 | Buy Now |
DISTI #
P10873SCT-ND
|
DigiKey | SWITCH DETECTOR SPDT 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184 In Stock |
|
$0.2922 / $0.6100 | Buy Now |
DISTI #
ESE-24MH1T
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPDT 0.01A Embossed Tape - Tape and Reel (Alt: ESE-24MH1T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2756 / $0.2814 | Buy Now |
DISTI #
667-ESE-24MH1T
|
Mouser Electronics | Detector Switches ESE242way typeSPDT DETECTOR SWITCH RoHS: Compliant | 361 |
|
$0.2900 / $0.5700 | Buy Now |
DISTI #
E02:0323_06979257
|
Arrow Electronics | Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2437 | Europe - 5000 |
|
$0.3656 | Buy Now |
DISTI #
70270498
|
RS | Switch, Basic, Lever Rtrn Ctr, SPDT, 10mA 5VDC, Horz. SMD mnt 7.5x4.9mm Min Qty: 6000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 | RFQ |
|
Onlinecomponents.com | Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.2757 / $0.3152 | Buy Now |
DISTI #
65003638
|
Verical | Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 8000 |
|
$0.3754 / $0.4098 | Buy Now |
DISTI #
84948115
|
Verical | Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2437 | Americas - 5000 |
|
$0.3657 | Buy Now |
DISTI #
87353316
|
Verical | Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 | Americas - 1115 |
|
$0.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy