-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDLC3V3D3-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDLC3V3D3-TPMSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 36VC SOD323 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
386211 In Stock |
|
$0.2250 / $1.0900 | Buy Now |
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 270 |
|
$0.3800 / $0.5800 | Buy Now |
|
LCSC | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 2710 |
|
$0.0715 / $0.1307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDLC3V3D3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDLC3V3D3-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 36 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
A good PCB layout for the ESDLC3V3D3-TP involves keeping the input and output traces short and separate, using a ground plane, and placing the device close to the protected circuit.
The ESDLC3V3D3-TP is designed to handle surge pulses up to 30kV and can tolerate multiple surges without degradation.
The ESDLC3V3D3-TP can operate safely in temperatures ranging from -40°C to 125°C.
Yes, the ESDLC3V3D3-TP is suitable for high-frequency applications up to 1GHz, but the layout and design should be optimized to minimize parasitic inductance and capacitance.
The ESDLC3V3D3-TP is designed to have minimal impact on signal integrity, with a typical capacitance of 0.5pF and a resistance of 1Ω.