Part Details for ESDLC2V8P8U-TP by Micro Commercial Components
Results Overview of ESDLC2V8P8U-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDLC2V8P8U-TP Information
ESDLC2V8P8U-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESDLC2V8P8U-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2297 |
|
RFQ |
Part Details for ESDLC2V8P8U-TP
ESDLC2V8P8U-TP CAD Models
ESDLC2V8P8U-TP Part Data Attributes
|
ESDLC2V8P8U-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDLC2V8P8U-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SOD | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3 V | |
Clamping Voltage-Max | 8 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ESDLC2V8P8U-TP Frequently Asked Questions (FAQ)
-
The recommended land pattern for ESDLC2V8P8U-TP can be found in the Micro Commercial Components' application note or on their website. It typically includes a rectangular pad with a size of 0.5mm x 0.5mm and a solder mask clearance of 0.1mm.
-
To prevent damage, handle the ESDLC2V8P8U-TP by the body or the pins, avoiding touching the sensitive components. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge. Follow standard ESD handling procedures during assembly.
-
The maximum operating temperature range for ESDLC2V8P8U-TP is typically -40°C to +125°C, but it's recommended to check the datasheet or consult with Micro Commercial Components for specific temperature ratings and derating information.
-
ESDLC2V8P8U-TP is a commercial-grade component, but Micro Commercial Components may offer automotive or high-reliability versions with enhanced specifications and testing. Consult with the manufacturer or a qualified distributor to determine the suitability of ESDLC2V8P8U-TP for your specific application.
-
The correct orientation of the ESDLC2V8P8U-TP can be determined by referring to the datasheet or the manufacturer's documentation, which typically includes a diagram or marking information to indicate the component's orientation.