-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3 V TVS in 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAVLC8-1BT2Y by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14545-1-ND
|
DigiKey | TVS DIODE 3VWM SOD882T Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9680 In Stock |
|
$0.0585 / $0.3000 | Buy Now |
DISTI #
ESDAVLC8-1BT2Y
|
Avnet Americas | ESD Protection Device, SOD-882T, 2 Pins, 3 V, 5.5 pF - Tape and Reel (Alt: ESDAVLC8-1BT2Y) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 / $0.0590 | Buy Now |
DISTI #
511-ESDAVLC8-1BT2Y
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Auto SGL-line low cap Transil TVS RoHS: Compliant | 10760 |
|
$0.0580 / $0.3000 | Buy Now |
DISTI #
E02:0323_07691187
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3V Automotive AEC-Q101 2-Pin SOD-882T T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 35449 |
|
$0.0408 / $0.0459 | Buy Now |
DISTI #
V72:2272_17706217
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 3V Automotive AEC-Q101 2-Pin SOD-882T T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1833 Container: Cut Strips | Americas - 9 |
|
$0.0458 | Buy Now |
|
STMicroelectronics | Automotive 3 V TVS in 0402 COO: Philippines RoHS: Compliant Min Qty: 1 | 10760 |
|
$0.0800 / $0.2900 | Buy Now |
DISTI #
18818401
|
Verical | ESD Suppressor Diode TVS Bi-Dir 3V Automotive AEC-Q101 2-Pin SOD-882T T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 | Americas - 35445 |
|
$0.0359 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 55 |
|
$0.2295 / $0.5100 | Buy Now | |
DISTI #
ESDAVLC8-1BT2Y
|
TME | Diode: TVS, 30W, 8.5V, 1.3A, bidirectional, SOD882T, ESD Min Qty: 1 | 0 |
|
$0.0646 / $0.2154 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDAVLC8-1BT2Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAVLC8-1BT2Y
STMicroelectronics
Automotive 3 V TVS in 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-882T, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the ESDAVLC8-1BT2Y is -40°C to 125°C.
The ESDAVLC8-1BT2Y requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor of 100nF or more to ensure stable operation.
The ESDAVLC8-1BT2Y supports data rates up to 3.2 Gbps.
The ESDAVLC8-1BT2Y has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device.
Yes, the ESDAVLC8-1BT2Y is AEC-Q100 qualified, making it suitable for use in automotive applications.