-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection for high speed interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAULC6-3BP6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2133
|
Newark | Esd Protection Device, 6 Pin, Sot-666, Clamping Voltage Vc Max:-, Diode Case Style:Sot-666, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDAULC6-3BP6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11555 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
497-7750-1-ND
|
DigiKey | TVS DIODE 5VWM SOT666 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
77999 In Stock |
|
$0.1037 / $0.4600 | Buy Now |
DISTI #
97W2133
|
Avnet Americas | - Bulk (Alt: 97W2133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3175 Partner Stock |
|
$0.1460 / $0.4600 | Buy Now |
DISTI #
ESDAULC6-3BP6
|
Avnet Americas | - Tape and Reel (Alt: ESDAULC6-3BP6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0607 | Buy Now |
DISTI #
511-ESDAULC63BP6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes N Ch 30V 0.009 Ohm 40A Pwr MOSFET RoHS: Compliant | 12558 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
70547898
|
RS | ESDAULC6-3BP6, Triple Bi-Directional ESD Protection Array, 6-Pin SOT-666 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3040 | RFQ |
|
STMicroelectronics | ESD Protection for high speed interface COO: Singapore RoHS: Compliant Min Qty: 1 | 12548 |
|
$0.1600 / $0.4500 | Buy Now |
|
Future Electronics | ESDA Series 3 Channel 9.2 V Bi-Directional ESD Protection SMT - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 367Cut Tape/Mini-Reel |
|
$0.1770 / $0.3800 | Buy Now |
|
Future Electronics | ESDA Series 3 Channel 9.2 V Bi-Directional ESD Protection SMT - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0861 / $0.0925 | Buy Now |
|
Future Electronics | ESDA Series 3 Channel 9.2 V Bi-Directional ESD Protection SMT - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0861 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDAULC6-3BP6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAULC6-3BP6
STMicroelectronics
ESD Protection for high speed interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.2 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for ESDAULC6-3BP6 involves keeping the device close to the connector, using a ground plane, and minimizing the length of the signal traces to reduce parasitic inductance and capacitance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid overheating the device or applying excessive force, which can damage the internal components.
The maximum operating temperature range for ESDAULC6-3BP6 is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.
Yes, ESDAULC6-3BP6 is suitable for high-frequency applications up to 6 GHz. However, it's essential to follow proper PCB layout and design guidelines to minimize signal attenuation and ensure optimal performance.
To prevent damage, store ESDAULC6-3BP6 devices in their original packaging or in a conductive bag, and avoid exposing them to electrostatic discharge, moisture, or extreme temperatures during shipping and storage.