-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low clamping & ultra low capacitance bidirectional single line ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAULC5-1BF4 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14999-1-ND
|
DigiKey | TVS DIODE 3VWM 13.5VC 0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29500 In Stock |
|
$0.0382 / $0.2100 | Buy Now |
DISTI #
ESDAULC5-1BF4
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ?30kV@Air Gap/?30kV@Contact Disc 2-Pin 0201 T/R - Tape and Reel (Alt: ESDAULC5-1BF4) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 | Buy Now |
DISTI #
511-ESDAULC5-1BF4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low clamping & ultra low capacitance bidirectional single line ESD protection RoHS: Compliant | 448992 |
|
$0.0380 / $0.2100 | Buy Now |
|
STMicroelectronics | Low clamping & ultra low capacitance bidirectional single line ESD protection RoHS: Compliant Min Qty: 1 | 448992 |
|
$0.0600 / $0.2100 | Buy Now |
DISTI #
ESDAULC5-1BF4
|
IBS Electronics | ESDAULC5-1BF4 by ST MICROELECTRONICS is a bidirectional ESD protection diode with ultra-low capacitance, designed for high-speed data lines, offering 5V operating voltage and 15kV ESD protection. Min Qty: 15000 Package Multiple: 1 | 0 |
|
$0.0374 / $0.0394 | Buy Now |
DISTI #
ESDAULC5-1BF4
|
Avnet Silica | ESD Suppressor TVS Single BiDir 30kVAir Gap30kVContact Disc 2Pin 0201 TR (Alt: ESDAULC5-1BF4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
ESDAULC5-1BF4
|
EBV Elektronik | ESD Suppressor TVS Single BiDir 30kVAir Gap30kVContact Disc 2Pin 0201 TR (Alt: ESDAULC5-1BF4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 13.5V 5.8V 0201 ESD and Surge Protection (TVS/ESD) ROHS | 14890 |
|
$0.0487 / $0.0781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDAULC5-1BF4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAULC5-1BF4
STMicroelectronics
Low clamping & ultra low capacitance bidirectional single line ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.5 V | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 7.15 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Reverse Current-Max | 0.07 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for ESDAULC5-1BF4 should include a ground plane, short traces, and a common ground point for all ESD protection devices. This helps to reduce parasitic inductance and improve ESD protection performance.
When selecting an ESD protection device, consider factors such as the voltage and current requirements of your application, the level of ESD protection needed, and the available PCB space. ESDAULC5-1BF4 is suitable for high-speed interfaces and can handle up to 15kV of ESD protection.
The maximum operating temperature for ESDAULC5-1BF4 is 125°C. It's essential to ensure that the device operates within this temperature range to maintain its ESD protection performance.
Yes, ESDAULC5-1BF4 can be used for both signal lines and power lines. However, it's essential to follow proper PCB layout and design guidelines to ensure effective ESD protection for both signal and power lines.
To minimize the impact on signal integrity, use a low-capacitance ESD protection device like ESDAULC5-1BF4, and ensure that the device is placed as close as possible to the connector or interface. Additionally, use a good PCB layout and follow proper signal routing guidelines.