-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EOS and ESD Transil™ protection for charger and battery port
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA8V2-1J by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1333
|
Newark | Esd Protection Diode, 5V, 500W, Sod-323, Clamping Voltage Vc Max:20V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA8V2-1J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1086 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
497-10893-1-ND
|
DigiKey | TVS DIODE 5VWM 20VC SOD323 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51742 In Stock |
|
$0.0346 / $0.2300 | Buy Now |
DISTI #
ESDA8V2-1J
|
Avnet Americas | ESD Suppressor TVS ?30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: ESDA8V2-1J) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0291 / $0.0320 | Buy Now |
DISTI #
511-ESDA8V2-1J
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes EOS ESD Transil Charger Battery Port RoHS: Compliant | 40836 |
|
$0.0350 / $0.2300 | Buy Now |
DISTI #
E02:0323_03155909
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2507 | Europe - 42000 |
|
$0.0332 / $0.0468 | Buy Now |
DISTI #
V36:1790_06551717
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 15 Weeks | Americas - 33000 |
|
$0.0335 / $0.0350 | Buy Now |
|
STMicroelectronics | EOS and ESD Transil™, protection for charger and battery port RoHS: Compliant Min Qty: 1 | 36786 |
|
$0.0700 / $0.2300 | Buy Now |
DISTI #
87791669
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2507 | Americas - 42000 |
|
$0.0336 / $0.0475 | Buy Now |
DISTI #
88831524
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 | Americas - 33000 |
|
$0.0350 | Buy Now |
|
Bristol Electronics | 8459 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA8V2-1J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA8V2-1J
STMicroelectronics
EOS and ESD Transil™ protection for charger and battery port
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 8.2 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for ESDA8V2-1J involves placing the device close to the connector or interface it's protecting, using short traces, and minimizing the distance between the device and the protected circuit. A ground plane under the device can also help to reduce parasitic inductance.
To choose the correct ESD protection device, consider the interface or circuit being protected, the voltage and current requirements, and the level of ESD protection needed (e.g., IEC 61000-4-2). The ESDA8V2-1J is suitable for USB, HDMI, and other high-speed interfaces.
The ESDA8V2-1J has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including industrial and automotive systems.
Yes, the ESDA8V2-1J is AEC-Q101 qualified, making it suitable for use in automotive systems. It can protect against ESD pulses up to ±8 kV, exceeding the requirements of the IEC 61000-4-2 standard.
The ESDA8V2-1J is designed to handle surge pulses according to the IEC 61000-4-5 standard. It can absorb surge pulses up to 3 A (8/20 μs) and 1 kV (1.2/50 μs), making it suitable for use in applications that require protection against electrical surges.