-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-power transient voltage suppressor (TVS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA7P60-1U1M by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0649
|
Newark | Protection |Stmicroelectronics ESDA7P60-1U1M RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AM3241
|
Newark | Protection |Stmicroelectronics ESDA7P60-1U1M RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
497-16253-1-ND
|
DigiKey | TVS DIODE 5VWM 11.6VC 1610 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
62534 In Stock |
|
$0.0754 / $0.5000 | Buy Now |
DISTI #
ESDA7P60-1U1M
|
Avnet Americas | ESD Protection Device, 11.6 V, QFN, 2 Pins, 5 V, 450 pF, ESDAxxPxxx-1U1M - Tape and Reel (Alt: ESDA7P60-1U1M) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0637 | Buy Now |
DISTI #
511-ESDA7P60-1U1M
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes High-power transient volt suppressor (TVS) RoHS: Compliant | 0 |
|
$0.0780 / $0.4200 | Order Now |
DISTI #
V79:2366_28697630
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15900 |
|
$0.0716 / $0.3444 | Buy Now |
DISTI #
E02:0323_09170358
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2515 | Europe - 10959 |
|
$0.0596 / $0.4173 | Buy Now |
DISTI #
V36:1790_13795857
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Date Code: 2443 | Americas - 8000 |
|
$0.0703 / $0.0840 | Buy Now |
DISTI #
V72:2272_13795857
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2443 Container: Cut Strips | Americas - 3116 |
|
$0.3478 / $0.3563 | Buy Now |
|
STMicroelectronics | 60 A - 8/20 us, 5 V TVS in QFN-2L COO: France RoHS: Compliant Min Qty: 1 | 22258 |
|
$0.1300 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA7P60-1U1M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA7P60-1U1M
STMicroelectronics
High-power transient voltage suppressor (TVS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 11.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 700 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the ESDA7P60-1U1M is -40°C to 125°C.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable land pattern and thermal relief to prevent overheating.
The recommended layout and spacing for the ESDA7P60-1U1M on the PCB is to keep the device at least 1.5 mm away from other components and to use a ground plane underneath the device to reduce electromagnetic interference (EMI).
Handle the ESDA7P60-1U1M with anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage. Store the devices in their original packaging or in a conductive bag to prevent ESD damage during storage.
The recommended power supply decoupling for the ESDA7P60-1U1M is to use a 10 nF to 100 nF ceramic capacitor in parallel with a 1 μF to 10 μF electrolytic capacitor, placed as close as possible to the device.