-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA6V1U1 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDA6V1U1
|
Avnet Americas | ESD Protection Device, SOIC, 8 Pins, 5 V, 100 pF - Rail/Tube (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 4599 |
|
$0.0778 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE ARRAY,BIDIRECTIONAL,SO | 459 |
|
$0.3946 / $0.9865 | Buy Now |
|
Quest Components | TRANSIENT SUPPRESSOR DIODE ARRAY,BIDIRECTIONAL,SO | 5 |
|
$0.5919 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ESDA6V1U1
|
IBS Electronics | TVS DIODE 5VWM 8SOIC / ESD SUPPRESSOR DIODE TVS UNI-DIR 5V 8-PIN SO N T/R Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.2210 / $0.2444 | Buy Now |
DISTI #
ESDA6V1U1
|
Avnet Silica | ESD Protection Device SOIC 8 Pins 5 V 100 pF (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESDA6V1U1
|
EBV Elektronik | ESD Protection Device SOIC 8 Pins 5 V 100 pF (Alt: ESDA6V1U1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
Win Source Electronics | TVS DIODE 5VWM 8SOIC | 18811 |
|
$0.2115 / $0.3172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1U1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1U1
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESDA6V1U1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1U1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESDA6V1U1RL | STMicroelectronics | $0.1990 | TRANSIL ARRAY FOR ESD PROTECTION | ESDA6V1U1 vs ESDA6V1U1RL |
The maximum operating temperature range for ESDA6V1U1 is -40°C to 125°C.
Yes, ESDA6V1U1 is suitable for high-speed data lines up to 10 Gbps, making it ideal for high-speed interfaces like USB, HDMI, and DisplayPort.
ESDA6V1U1 protects against ESD by using a combination of voltage clamping and current limiting to absorb and dissipate ESD pulses, ensuring that the protected device is not damaged.
Yes, ESDA6V1U1 is compatible with the IEC 61000-4-2 standard, which specifies the requirements for electromagnetic compatibility (EMC) of electrical and electronic equipment.
The response time of ESDA6V1U1 to an ESD event is typically in the range of 1-2 nanoseconds, ensuring fast protection of the protected device.