-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA6V1SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0937
|
Newark | Esd Protection Device, 6.1V, 300W, Sot23, Clamping Voltage Vc Max:19V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6.1V, Power Dissipation Pd:300W, Product Range:Transil Esdaxxscx Series Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$0.1290 / $0.1530 | Buy Now |
DISTI #
04X6223
|
Newark | Diode, Esd Arr., 6.1V, Quad, 6-Sot23,rl, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5.3V, Power Dissipation Pd:400W, Product Range:Esda6 Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.1140 | Buy Now |
DISTI #
26AM3239
|
Newark | Protection |Stmicroelectronics ESDA6V1SC6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 | Buy Now |
DISTI #
497-6637-1-ND
|
DigiKey | TVS DIODE 5.25VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12848 In Stock |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
ESDA6V1SC6
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir 30kV 6-Pin SOT-23 (SC-59) T/R - Tape and Reel (Alt: ESDA6V1SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0576 / $0.0614 | Buy Now |
DISTI #
88K0937
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir 30kV 6-Pin SOT-23 (SC-59) T/R - Product that comes on tape, but is not reeled (Alt: 88K0937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 670 Partner Stock |
|
$0.3040 / $0.5300 | Buy Now |
DISTI #
89K0535
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir 30kV 6-Pin SOT-23 (SC-59) T/R - Product that comes on tape, but is not reeled (Alt: 89K0535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Ammo Pack | 9 Partner Stock |
|
$0.2280 | Buy Now |
DISTI #
ESDA6V1SC6
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni-Dir 30kV 6-Pin SOT-23 (SC-59) T/R - Tape and Reel (Alt: ESDA6V1SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0615 | Buy Now |
DISTI #
511-ESDA6V1SC6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.1V 400W Unidirect RoHS: Compliant | 10087 |
|
$0.0800 / $0.3900 | Buy Now |
DISTI #
E02:0323_00201812
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.25V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2502 | Europe - 12000 |
|
$0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1SC6
STMicroelectronics
Quad Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 190 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for ESDA6V1SC6 is -40°C to 125°C.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Also, ensure the PCB is designed with a suitable land pattern and thermal relief.
Yes, the ESDA6V1SC6 is suitable for ESD protection in high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high surge capability.
The ESDA6V1SC6 is designed to withstand multiple ESD strikes, and its protection performance is maintained even after multiple discharges.
Yes, the ESDA6V1SC6 is AEC-Q101 qualified, making it suitable for use in automotive applications.