-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL array for data protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA25W by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9988
|
Newark | Esd Protection Device, array,400 W,1.2 V, sot-323,3 Rohs Compliant: Yes |Stmicroelectronics ESDA25W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53535 |
|
$0.0730 | Buy Now |
DISTI #
497-6689-1-ND
|
DigiKey | TVS DIODE 24VWM SOT323 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
191299 In Stock |
|
$0.0587 / $0.3000 | Buy Now |
DISTI #
05X9988
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 05X9988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 12099 Partner Stock |
|
$0.1000 / $0.3000 | Buy Now |
DISTI #
ESDA25W
|
Avnet Americas | ESD Suppressor TVS Dual Common Anode Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 3-Pin SOT-323 T/R - Tape and Reel (Alt: ESDA25W) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 / $0.0565 | Buy Now |
DISTI #
511-ESDA25W
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25V 400W Unidirect RoHS: Compliant | 37354 |
|
$0.0580 / $0.3000 | Buy Now |
DISTI #
V36:1790_06551695
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2414 | Americas - 30000 |
|
$0.0499 / $0.0582 | Buy Now |
DISTI #
V72:2272_06551695
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2214 Container: Cut Strips | Americas - 5106 |
|
$0.0586 / $0.2994 | Buy Now |
|
STMicroelectronics | TRANSIL array for data protection RoHS: Compliant Min Qty: 1 | 37217 |
|
$0.1000 / $0.2900 | Buy Now |
DISTI #
85982571
|
Verical | ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 4286 Package Multiple: 1 | Americas - 282000 |
|
$0.0875 | Buy Now |
DISTI #
83682739
|
Verical | ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2414 | Americas - 30000 |
|
$0.0499 / $0.0582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA25W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25W
STMicroelectronics
TRANSIL array for data protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 25 V | |
Breakdown Voltage-Nom | 27.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for ESDA25W is -40°C to 125°C.
Yes, ESDA25W is designed to protect high-speed data lines up to 10 Gbps.
Yes, ESDA25W is compatible with the IEC 61000-4-2 standard for electrostatic discharge (ESD) protection.
The maximum clamping voltage for ESDA25W is 15V.
Yes, ESDA25W is AEC-Q101 qualified and suitable for use in automotive applications.