-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD9X3.3ST5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3041
|
Newark | Tvs Diode, 102W, 3.3V, Sod-923, Clamping Voltage Vc Max:10.4V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:150Mw, Product Range:Esd9X Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD9X3.3ST5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7890 |
|
$0.0390 | Buy Now |
DISTI #
29X6002
|
Newark | Esd Protection Diode, 10.4V, Sod-923-2, Clamping Voltage Vc Max:10.4V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:150Mw, Product Range:Esd9X Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD9X3.3ST5G RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0390 | Buy Now |
DISTI #
ESD9X3.3ST5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10.4VC SOD923 Min Qty: 1 Lead time: 5 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
101314 In Stock |
|
$0.0275 / $0.1700 | Buy Now |
DISTI #
ESD9X3.3ST5G
|
Avnet Americas | ESD Protection Device, 10.4 V, SOD-923, 2 Pins, 3.3 V, 150 mW, AEC-Q101 - Tape and Reel (Alt: ESD9X3.3ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days Container: Reel | 88000 |
|
$0.0236 / $0.0272 | Buy Now |
DISTI #
96K3041
|
Avnet Americas | ESD Protection Device, 10.4 V, SOD-923, 2 Pins, 3.3 V, 150 mW, AEC-Q101 - Product that comes on tape, but is not reeled (Alt: 96K3041) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0630 / $0.1790 | Buy Now |
DISTI #
863-ESD9X3.3ST5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT RoHS: Compliant | 114275 |
|
$0.0270 / $0.1700 | Buy Now |
DISTI #
E02:0323_00047306
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Date Code: 2507 | Europe - 1312000 |
|
$0.0269 / $0.0273 | Buy Now |
DISTI #
V79:2366_19920733
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 448990 |
|
$0.0159 / $0.0680 | Buy Now |
DISTI #
V36:1790_07310172
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Date Code: 2423 | Americas - 200000 |
|
$0.0257 / $0.0269 | Buy Now |
DISTI #
V72:2272_07310172
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2301 Container: Cut Strips | Americas - 3711 |
|
$0.0687 / $0.0901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD9X3.3ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9X3.3ST5G
onsemi
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.43 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | |
Breakdown Voltage-Min | 5 V | |
Clamping Voltage-Max | 10.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 102 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD9X3.3ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD9X3.3ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD9X7.0ST5G | onsemi | $50.1098 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9X3.3ST5G vs ESD9X7.0ST5G |
ESD9M5.0ST5G | onsemi | $0.0740 | Low Capacitance ESD Protection; Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9X3.3ST5G vs ESD9M5.0ST5G |
ESD9X12ST5G | onsemi | $0.0352 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | ESD9X3.3ST5G vs ESD9X12ST5G |
ESD9X5.0ST5G | onsemi | $0.0282 | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | ESD9X3.3ST5G vs ESD9X5.0ST5G |
ESD9C3.3ST5G | onsemi | $0.0787 | ESD Protection Diodes, SOD-923 Consumer Qualified, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | ESD9X3.3ST5G vs ESD9C3.3ST5G |
The ESD9X3.3ST5G can withstand a maximum surge current of 30A, as per the IEC 61000-4-5 standard.
The ESD9X3.3ST5G protects against ESD strikes by using a combination of TVS diodes and resistors to clamp the voltage and limit the current, thereby preventing damage to the downstream circuitry.
The response time of the ESD9X3.3ST5G to an ESD event is typically in the range of 1-2 nanoseconds, which is fast enough to protect sensitive electronics from ESD damage.
Yes, the ESD9X3.3ST5G is designed to be used in high-speed data lines, such as USB, HDMI, and Ethernet, and has a low capacitance of 0.4pF to minimize signal distortion.
Yes, the ESD9X3.3ST5G is compatible with automotive systems and meets the requirements of the ISO 7637-2 standard for electromagnetic compatibility in vehicles.