Part Details for ESD8V0R1B-02LRHE6327 by Infineon Technologies AG
Results Overview of ESD8V0R1B-02LRHE6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD8V0R1B-02LRHE6327 Information
ESD8V0R1B-02LRHE6327 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ESD8V0R1B-02LRHE6327
ESD8V0R1B-02LRHE6327 CAD Models
ESD8V0R1B-02LRHE6327 Part Data Attributes
|
ESD8V0R1B-02LRHE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD8V0R1B-02LRHE6327
Infineon Technologies AG
Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, TSLP-2-17, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DFN | |
Package Description | R-XBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 14 V | |
Breakdown Voltage-Min | 8.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
ESD8V0R1B-02LRHE6327 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2013-01, which includes guidelines for component placement, routing, and grounding to minimize electromagnetic interference and ensure optimal performance.
-
Follow the soldering guidelines provided in the Infineon datasheet, including recommended soldering temperatures, times, and techniques. Additionally, ensure the PCB is designed with a suitable land pattern and solder mask to facilitate reliable solder joints.
-
The maximum operating temperature range for the ESD8V0R1B-02LRHE6327 is -40°C to 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management strategies to ensure reliable operation within this range.
-
Yes, the ESD8V0R1B-02LRHE6327 is designed for high-frequency applications up to 6 GHz. However, it's crucial to consider the device's frequency response, impedance matching, and PCB layout to ensure optimal performance at high frequencies.
-
Follow the electrostatic discharge (ESD) handling precautions outlined in the Infineon datasheet, including the use of ESD-safe packaging, handling tools, and storage conditions to prevent damage from static electricity.