-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7V0D5-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD7V0D5-TPMSCT-ND
|
DigiKey | TVS DIODE 7VWM 22.7VC SOD523 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7891 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
833-ESD7V0D5-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 7V 200W RoHS: Compliant | 13 |
|
$0.0270 / $0.2300 | Buy Now |
|
Win Source Electronics | TVS DIODE 7VWM 13.5VC SOD523 | 7410 |
|
$0.0417 / $0.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7V0D5-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD7V0D5-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7.5 V | |
Clamping Voltage-Max | 22.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for ESD7V0D5-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7V0D5-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD7V0D5-T | Micro Commercial Components | Check for Price | Transient Suppressor, | ESD7V0D5-TP vs ESD7V0D5-T |
A good PCB layout for ESD7V0D5-TP involves placing the device close to the input pins of the protected IC, using short and wide traces, and minimizing the distance between the ESD protection device and the protected IC.
The ESD7V0D5-TP is designed to handle high surge currents, up to 30A, and can dissipate the energy of an ESD event quickly, protecting the downstream circuitry.
Yes, the ESD7V0D5-TP is designed to work with high-speed interfaces like USB and HDMI, and its low capacitance and high bandwidth ensure minimal signal distortion and attenuation.
The ESD7V0D5-TP can operate over a temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications.
The ESD7V0D5-TP is designed to withstand multiple ESD strikes, and its protection mechanism is not degraded by repeated ESD events.