-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro−Packaged Diodes for ESD Protection, X2DFN-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7571N2T5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3368204RL
|
Farnell | ESD PROTECTION DEVICE, 5.3V, 0.3W, X2DFN RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 92 |
|
$0.2472 | Buy Now |
DISTI #
3368204
|
Farnell | ESD PROTECTION DEVICE, 5.3V, 0.3W, X2DFN RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 92 |
|
$0.2472 / $0.3621 | Buy Now |
DISTI #
ESD7571N2T5G
|
Avnet Americas | ESD Suppressor TVS ?20KV 2-Pin X2DFN T/R - Tape and Reel (Alt: ESD7571N2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 27 | 3275 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 2620 |
|
$0.0500 / $0.2500 | Buy Now | |
DISTI #
ESD7571N2T5G
|
TME | Diode: TVS, 0.3W, 7V, CASE714AB,X2DFN2, reel,tape, Ch: 1, ESD Min Qty: 1 | 0 |
|
$0.0445 / $0.0948 | RFQ |
DISTI #
ESD7571N2T5G
|
Avnet Silica | ESD Suppressor TVS 20KV 2Pin X2DFN TR (Alt: ESD7571N2T5G) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD7571N2T5G
|
EBV Elektronik | ESD Suppressor TVS 20KV 2Pin X2DFN TR (Alt: ESD7571N2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 8686 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.3VWM 15VC 2X2DFN / 15V Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) | 130555 |
|
$0.0358 / $0.0536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7571N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7571N2T5G
onsemi
Micro−Packaged Diodes for ESD Protection, X2DFN-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2DFN-2 | |
Manufacturer Package Code | 714AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for ESD protection involves placing the ESD7571N2T5G close to the connector or interface, using short traces, and minimizing the distance between the device and the protected circuit. A ground plane or shield should also be used to reduce noise and radiation.
To choose the correct ESD protection device, consider the interface or connector type, the voltage and current requirements, and the level of protection needed (e.g., IEC 61000-4-2). The ESD7571N2T5G is suitable for high-speed interfaces like USB, HDMI, and DisplayPort.
The ESD7571N2T5G has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including industrial, automotive, and consumer electronics.
The ESD7571N2T5G is designed to absorb and dissipate surge pulses and ESD events, protecting the downstream circuitry from damage. It can withstand up to 15 kV of ESD and 3.3 kV of surge pulses.
Yes, the ESD7571N2T5G can be used in a redundant or parallel configuration to provide added protection and increased reliability. However, this should be carefully evaluated to ensure that the overall system performance and power consumption are not compromised.