-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection SOD-323, SOD-323, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7371HT1G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5145
|
Newark | Diode, Aec-Q101, 5.3V, Sod-323, Clamping Voltage Vc Max:20V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:300Mw, Product Range:Esd7371 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi ESD7371HT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68X3971
|
Newark | Unidirectional, 7V Esd Protection In Sod-323/ Reel Rohs Compliant: Yes |Onsemi ESD7371HT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ESD7371HT1G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ?20kV 2-Pin SOD-323 T/R - Tape and Reel (Alt: ESD7371HT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | ESD7371HT1G - Trans Voltage Suppressor Diode, 5.3V, Unidirectional RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 198111 |
|
$0.0545 / $0.0879 | Buy Now |
DISTI #
ESD7371HT1G
|
TME | Diode: TVS, 0.3W, 7V, SOD323, reel,tape, Ch: 1, ESD Min Qty: 1 | 910 |
|
$0.0900 / $0.1640 | Buy Now |
DISTI #
ESD7371HT1G
|
Avnet Silica | ESD Suppressor TVS Single UniDir 20kV 2Pin SOD323 TR (Alt: ESD7371HT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD7371HT1G
|
EBV Elektronik | ESD Suppressor TVS Single UniDir 20kV 2Pin SOD323 TR (Alt: ESD7371HT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | UNIDIRECTIONAL 7V ESD PR RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1164 / $0.1258 | Buy Now |
|
Vyrian | Diodes | 35220 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5.3VWM SOD-323 | 12000 |
|
$0.1565 / $0.2346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7371HT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7371HT1G
onsemi
Low Capacitance ESD Protection SOD-323, SOD-323, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for ESD7371HT1G involves keeping the device close to the protected line, using short traces, and minimizing the distance between the device and the protected component. Additionally, a ground plane should be used to reduce noise and improve ESD protection.
The ESD7371HT1G is designed to handle surge pulses up to 30A (8/20μs) and has a surge tolerance of 3A (8/20μs) according to IEC 61000-4-5. It can also withstand multiple ESD strikes without degradation.
The ESD7371HT1G has an operating temperature range of -40°C to 125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
Yes, the ESD7371HT1G can be used in high-speed data lines, but it's essential to consider the device's capacitance (typically 0.4pF) and ensure it doesn't affect the signal integrity. The device is suitable for data rates up to 10 Gbps.
To prevent damage, it's essential to store the ESD7371HT1G in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static wrist straps or mats to prevent ESD damage. The device should be soldered using a low-temperature profile to prevent thermal stress.