-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-523 3.3 V, SOD-523-2, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5Z3.3T5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0180
|
Newark | Sod-523 Eut Sngl Cu Pbf Rohs Compliant: Yes |Onsemi ESD5Z3.3T5G RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0190 | Buy Now |
DISTI #
45Y0979
|
Newark | Esd Diode, 3.3V, 0.5W, Sod-523, Clamping Voltage Vc Max:14.1V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:500Mw, Product Range:Esd5Z Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5Z3.3T5G RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
ESD5Z3.3T5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 14.1VC SOD523 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21747 In Stock |
|
$0.0152 / $0.1200 | Buy Now |
DISTI #
ESD5Z3.3T5G
|
Avnet Americas | ESD Protection Device, 14.1 V, SOD-523, 2 Pins, 3.3 V, 500 mW, 105 pF, ESD5Z - Tape and Reel (Alt: ESD5Z3.3T5G) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 5 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0147 / $0.0155 | Buy Now |
DISTI #
863-ESD5Z3.3T5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant | 79387 |
|
$0.0150 / $0.1200 | Buy Now |
DISTI #
V36:1790_07284079
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 14.1Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Date Code: 2433 | Americas - 168000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
V72:2272_07284079
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 14.1Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2433 Container: Cut Strips | Americas - 39567 |
|
$0.0162 / $0.0841 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 5 Weeks Container: Reel | 16000Reel |
|
$0.0146 / $0.0158 | Buy Now |
|
Onlinecomponents.com | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant |
48000 In Stock |
|
$0.0143 / $0.0159 | Buy Now |
DISTI #
84462833
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 14.1Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2433 | Americas - 168000 |
|
$0.0150 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5Z3.3T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5Z3.3T5G
onsemi
ESD Protection Diode, SOD-523 3.3 V, SOD-523-2, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523-2 | |
Manufacturer Package Code | 502 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Schedule B Code | 8541.10.00.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Description | Low Clamping Voltage; Small Body Outline Dimensions: 0.047″ x 0.032″ (1.20 mm x 0.80 mm); Low Leakage; Response Time is Typically < 1 ns; IEC61000−4−2 Level 4 ESD Protection and IEC61000−4−4 Level 4 EFT Protection; SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable; Peak Power up to 240 Watts @ 8 x 20 s Pulse; Low Body Height: 0.028″ (0.7 mm); ESD Rating of Class 3 (> 16 kV) per Human Body Model; These Devices are Pb−Fre | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2025-01-22 16:53:39 | |
Total Weight | 1.734 | |
Category CO2 Kg | 8.54 | |
CO2 | 14.808359999999999 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q101 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 158 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for ESD5Z3.3T5G is -40°C to 125°C.
ESD5Z3.3T5G protects against ESD by using a combination of diodes and resistors to clamp and divert the ESD pulse away from the protected circuit.
The response time of ESD5Z3.3T5G to an ESD event is typically in the range of 1-2 nanoseconds.
Yes, ESD5Z3.3T5G can be used for both signal line and power line protection, making it a versatile solution for a wide range of applications.
Yes, ESD5Z3.3T5G is designed to be compatible with high-speed data lines, with a bandwidth of up to 3.3 GHz.