Part Details for ESD5V3U4RRSH6327XTSA1 by Infineon Technologies AG
Results Overview of ESD5V3U4RRSH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V3U4RRSH6327XTSA1 Information
ESD5V3U4RRSH6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD5V3U4RRSH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 50W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON | 83 |
|
$0.2000 / $0.3000 | Buy Now |
|
Vyrian | Diodes | 465 |
|
RFQ |
Part Details for ESD5V3U4RRSH6327XTSA1
ESD5V3U4RRSH6327XTSA1 CAD Models
ESD5V3U4RRSH6327XTSA1 Part Data Attributes
|
ESD5V3U4RRSH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3U4RRSH6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 50W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 6.3 V | |
Breakdown Voltage-Nom | 6.3 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
ESD5V3U4RRSH6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint is a 0402 package with a pad size of 0.5 mm x 0.3 mm, and a spacing of 0.5 mm between pads.
-
Use a reflow soldering process with a peak temperature of 260°C (500°F) for 10-30 seconds. Ensure the soldering iron temperature is below 350°C (662°F) to prevent damage.
-
The maximum operating temperature range is -40°C to 125°C (-40°F to 257°F).
-
Yes, the ESD5V3U4RRSH6327XTSA1 is suitable for high-frequency applications up to 6 GHz due to its low capacitance and high surge protection.
-
Use an ESD-protected workstation, wear an ESD wrist strap, and handle the devices by the body or leads to prevent electrostatic discharge damage.