Part Details for ESD5V3U1U02LRHE6327XTSA1 by Infineon Technologies AG
Results Overview of ESD5V3U1U02LRHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V3U1U02LRHE6327XTSA1 Information
ESD5V3U1U02LRHE6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD5V3U1U02LRHE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ESD5V3U1U02LRHE6327XTSA1-ND
|
DigiKey | TVS DIODE 5.3VWM 28V PGTSLP27 Min Qty: 3406 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
629785 In Stock |
|
$0.0900 | Buy Now |
DISTI #
86108543
|
Verical | ESD Suppressor TVS 5.3V 2-Pin TSLP T/R RoHS: Compliant Min Qty: 4268 Package Multiple: 1 Date Code: 1701 | Americas - 629785 |
|
$0.0656 / $0.0879 | Buy Now |
|
Rochester Electronics | Low Capacitance ESD Device RoHS: Compliant Status: Obsolete Min Qty: 1 | 629785 |
|
$0.0525 / $0.0847 | Buy Now |
DISTI #
SP000394151
|
EBV Elektronik | ESD Suppressor TVS 20kV 2Pin TSLP TR (Alt: SP000394151) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD5V3U1U02LRHE6327XTSA1
ESD5V3U1U02LRHE6327XTSA1 CAD Models
ESD5V3U1U02LRHE6327XTSA1 Part Data Attributes
|
ESD5V3U1U02LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V3U1U02LRHE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSLP-2-7, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.62 X 0.32 MM, 0.31 MM HEIGHT, GREEN, PLASTIC, TSLP-2-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD5V3U1U02LRHE6327XTSA1
This table gives cross-reference parts and alternative options found for ESD5V3U1U02LRHE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V3U1U02LRHE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD114-U1-02ELS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, TSSLP-2-3, 2 PIN | ESD5V3U1U02LRHE6327XTSA1 vs ESD114-U1-02ELS |
ESD5V3U1U-02LS | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSSLP-2-1, 2 PIN | ESD5V3U1U02LRHE6327XTSA1 vs ESD5V3U1U-02LS |
ESD5V3U1U-02LRH | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 5.3V V(RWM), Unidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 MM HEIGHT, ROHS COMPLIANT, TSLP-2-7, 2 PIN | ESD5V3U1U02LRHE6327XTSA1 vs ESD5V3U1U-02LRH |
ESD5V3U1U02LRHE6327XTSA1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ESD5V3U1U02LRHE6327XTSA1 would involve keeping the signal paths short, using a solid ground plane, and placing the device close to the protected line. Additionally, the PCB should be designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI).
-
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point below 260°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the device. Avoid overheating the device or using excessive solder, as this can damage the internal components.
-
The ESD5V3U1U02LRHE6327XTSA1 is rated for operation from -40°C to 125°C. However, it's recommended to operate the device within a temperature range of 0°C to 85°C for optimal performance and reliability.
-
Yes, the ESD5V3U1U02LRHE6327XTSA1 is suitable for high-reliability applications. It's built with high-quality materials and undergoes rigorous testing to ensure its performance and reliability. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the device meets the required reliability standards.
-
Handle the ESD5V3U1U02LRHE6327XTSA1 with care to prevent damage. Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress during shipping and storage.