Part Details for ESD5V0S4USH6327XTSA1 by Infineon Technologies AG
Results Overview of ESD5V0S4USH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD5V0S4USH6327XTSA1 Information
ESD5V0S4USH6327XTSA1 by Infineon Technologies AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD5V0S4USH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD5V0S4USH6327XTSA1
|
Avnet Americas | - Tape and Reel (Alt: ESD5V0S4USH6327XTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
85980607
|
Verical | ESD Suppressor TVS Uni-Dir 5.3V 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 4268 Package Multiple: 1 Date Code: 1301 | Americas - 64164 |
|
$0.0656 / $0.0879 | Buy Now |
|
Rochester Electronics | Surge Protection Device RoHS: Compliant Status: Obsolete Min Qty: 1 | 64164 |
|
$0.0525 / $0.0847 | Buy Now |
Part Details for ESD5V0S4USH6327XTSA1
ESD5V0S4USH6327XTSA1 CAD Models
ESD5V0S4USH6327XTSA1 Part Data Attributes
|
ESD5V0S4USH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V0S4USH6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 111 Weeks | |
Breakdown Voltage-Max | 7.7 V | |
Breakdown Voltage-Min | 5.7 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for ESD5V0S4USH6327XTSA1
This table gives cross-reference parts and alternative options found for ESD5V0S4USH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5V0S4USH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD5V0S4US | Infineon Technologies AG | Check for Price | Trans Voltage Suppressor Diode, 130W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | ESD5V0S4USH6327XTSA1 vs ESD5V0S4US |